RS PRO IEC C7 to BS1363 Power Cord, 1.5 m Black Polyvinyl Chloride

Bulk discount available

Subtotal (1 unit)*

MYR62.36

Add to Basket
Select or type quantity
Last RS stock
  • 12 left, ready to ship
  • Plus 75 left, ready to ship from another location

Units
Per Unit
1 - 14MYR62.36
15 - 74MYR61.10
75 +MYR50.27

*price indicative

RS Stock No.:
452-669
Distrelec Article No.:
303-91-001
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Power Cord

Connector Type A

IEC C7

Connector Type B

BS1363

Mains Socket Type

C7

Mains Plug Type

Type G - British BS1363

Cable Length

1.5m

Voltage

250V

Jacket Colour

Black

Jacket Material

Polyvinyl Chloride

Standards/Approvals

CE

Current Rating

2.5A

RS Pro C7 to British 3-pin Plug


Brought to you by RS Pro, this power cable is full equipped with a British 3-pin type mains plug on one end and a C7 type connector on the other. With a length of 1.5 m on an integrated strain relief cable, this highly durable power cord is sure to excel within any application. All models are highly reliable and excellent quality.

Features and Benefits


• British 3-pin plug

• H03VVH2-F cable

• Fully moulded connectors

• Reliable integrated strain relief

• Female C7 Connector

What is the C7 connector used with?


There are various items that would use a C7 connector. They are fairly common within domestic applications. The C7 socket is often commonly known as a cassette or calculator style socket, and can be used in a wide range of small or portable appliances. As an example, some of the devices which take a C7 socket are:

• Video game consoles

• Laptop chargers

• Coffee makers

• Desk fans

• Shavers

What is a power cable assembly?


Power cable assemblies are defined as any power cable which has had a connector installed prior to sale. There are versions which may have one connector and an unterminated end. Some assemblies may have a connector a plug. And some assemblies will even have 2 connectors (IEC lead extension). Depending on the application, there are various types to suit the needs.

IEC to BS1363 Plugs


A range of electrical appliance connecting leads, the majority of which are terminated with connectors that conform to IEC 60320. The IEC (International Electrotechnical Commission) is the international standards and conformity assessment body. The drawing illustrates the range of connector types offered within this section - The 'odd' 'C' numbers refer to a socket type connector - mains input - and the 'even' 'C' numbers refer to a plug type connector - the appliance inlet.