HARTING Protective Cover, HAN HPR Series 2 Way, For Use With Heavy Duty Power Connector

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

MYR264.43

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 23 March 2026
  • Plus 15 unit(s) shipping from 06 April 2026
  • Plus 20 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 - 11MYR264.43
12 - 24MYR258.85
25 +MYR251.08

*price indicative

RS Stock No.:
426-0880
Mfr. Part No.:
09400245411
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Protective Cover

Accessory Type

Protective Cover

Size

24B

Cable Entry Angle

Top

Colour

Black

Number of Contacts

2

Series

HAN HPR

For Use With

Heavy Duty Power Connector

Material

Die Cast Aluminium

Standards/Approvals

No

COO (Country of Origin):
DE

IP68 Panel Mount Housing and Cover


IP68 HPR bulkhead mounting housing and cover

IP68 rating is provided when housings are used in conjunction with corresponding IP68 hoods or covers

See also stock no. 426-0739 and range

IP68 HPR bulkhead mounting cover426-0880

IP68 HPR bulkhead mounting housing426-0874

IP68 HPR bulkhead mounting housing843-9134

Range 8 - (Harting Size 24B)


These hoods and housings are compatible with appropriate inserts from the Han® D, DD, E, ES, EE, Com, D AV, E AV, and Modular series. The 'compatibility' table associated with item types 1 to 4 details that relationship by indicating the specific Harting insert series, together with a stock number typical of each insert range.,Note: Only the Housing 114-8169 can be used with the Han D AV and E AV series. If selecting inserts from the Modular series, please note that six inserts are accommodated within these 24B housings.

Warning

These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.

Approvals

UL, CSA, SEV

Related links