- RS Stock No.:
- 423-3153
- Manufacturer:
- RS PRO
5 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
12 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR191.52
Units | Per Unit |
1 - 9 | MYR191.52 |
10 - 24 | MYR185.78 |
25 - 49 | MYR180.22 |
50 - 249 | MYR174.81 |
250 + | MYR143.87 |
- RS Stock No.:
- 423-3153
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
RS Pro Crocodile clips and high-voltage leads
Brought to you by RS Pro, a series of crocodile clips and high-voltage test leads perfect for your application. All models are highly reliable and excellent quality.
Crocodile Clips: 423-3169 & 423-3153
• Red or Black
• The crocodile clips are for use of up to 5000 V, with a maximum allowable current of 10 A.
• Max jaw opening of 20 mm
High-voltage test leads: 423-3197 & 423-3175
• Red or Black
• The test leads are fitted with a connector featuring a 4 mm safety banana plug at each end.
• 1 m lead length
• Red or Black
• The crocodile clips are for use of up to 5000 V, with a maximum allowable current of 10 A.
• Max jaw opening of 20 mm
High-voltage test leads: 423-3197 & 423-3175
• Red or Black
• The test leads are fitted with a connector featuring a 4 mm safety banana plug at each end.
• 1 m lead length
Approvals
IEC 1010
Specifications
Attribute | Value |
---|---|
Current Rating | 10A |
Jaw Opening | 20mm |
Insulated | Yes |
Colour | Black |
Connector Type | 4 mm |