- RS Stock No.:
- 423-1933
- Mfr. Part No.:
- 1-1478408-0
- Manufacturer:
- TE Connectivity
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each
MYR37.23
Units | Per Unit |
1 - 12 | MYR37.23 |
13 - 24 | MYR36.45 |
25 + | MYR35.37 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 423-1933
- Mfr. Part No.:
- 1-1478408-0
- Manufacturer:
- TE Connectivity
Legislation and Compliance
Product Details
TE Connectivity 75 Ohm BNC Connectors - Professional Grade Solder Plugs
75 Ohm professional grade RF coaxial BNC solder cable plugs with PTFE dielectric, solder termination and a silver plated brass body. These 75 Ohm professional grade RF coaxial BNC solder cable plugs are for use with the following RF coaxial cable types:
Stock number 423-1977: RG-59 B/U, RG-140/U, RG-210/U, URM 90, PSF 1/3M
Stock number 423-1999: BT2003
Stock number 423-1933: URM 70
Stock number 423-1977: RG-59 B/U, RG-140/U, RG-210/U, URM 90, PSF 1/3M
Stock number 423-1999: BT2003
Stock number 423-1933: URM 70
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity BNC RF Coaxial Connectors
Specifications
Attribute | Value |
---|---|
Gender | Male |
Mounting Type | Cable Mount |
Impedance | 75Ω |
Termination Method | Solder |
Body Orientation | Straight |
Cable Type | URM 70 |
Operating Frequency | 0 → 2GHz |
Body Plating | Silver |
Contact Material | Brass |
Contact Plating | Silver |