TE Connectivity Greenpar Series Straight 50Ω Through Hole BNC Connector, jack, Silver, Solder Termination
- RS Stock No.:
- 394-1049
- Mfr. Part No.:
- 1-1478204-0
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 394-1049
- Mfr. Part No.:
- 1-1478204-0
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity 50 Ohm BNC Connectors - Professional Grade Vertical PCB Mount Jacks
Vertical PCB mount 50 Ohm Professional Grade BNC jacks with a PTFE dielectric and solder terminals.
Stock number 394-1049 has a silver plated circular body and silver contact
Stock number 394-1055 has a silver plated square body and silver contact
Stock number 680-7456 has a nickel plated circular body and gold contact
Stock number 394-1049 has a silver plated circular body and silver contact
Stock number 394-1055 has a silver plated square body and silver contact
Stock number 680-7456 has a nickel plated circular body and gold contact
TE Connectivity BNC RF Coaxial Connectors
Specifications
Attribute | Value |
---|---|
Gender | Female |
Mounting Type | Through Hole |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Operating Frequency | 0 → 4GHz |
Body Plating | Silver |
Minimum Operating Temperature | -65 °C, |
Maximum Operating Temperature | , +165 °C |
Series | Greenpar |
Contact Material | Brass |
Contact Plating | Silver |