Schoeller Allibert Grey PE Storage Box Lid, 33mm x 600mm x 800mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
331-7288
Mfr. Part No.:
R61087.50
Manufacturer:
Schoeller Allibert
Find similar products by selecting one or more attributes.
Select all

Brand

Schoeller Allibert

Lid Type

Removable

Height

33mm

Width

600mm

Depth

800mm

Colour

Grey

Material

PE

RoHS Status: Not Applicable

COO (Country of Origin):
FR

Plastic Lid (331-7288)


R61087.50 is a plastic lid for european size containers (331-7272, 331-7250, 331-7266, 877-6764)