Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Automation & Control Gear
/
Sensors
/
Proximity Sensors
Omron Threaded Barrel Proximity Sensor, M8, 2 mm Detection, 12 → 24 V dc
RS Stock No.:
319-4518
Mfr. Part No.:
E2E-X2ME1 2M
Manufacturer:
Omron
This image is representative of the product range
View this category
Discontinued product
RS Stock No.:
319-4518
Mfr. Part No.:
E2E-X2ME1 2M
Manufacturer:
Omron
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Cylindrical Proximity Sensor E2E/E2E2 Data Sheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
CN
E2E Series Nickel Plated Brass
Potted internal construction gives IP67 water washdown withstand capability
High visibility indicator
Pre-wired with 2m of cable
Shielded construction types allow for flush mounting
Note
Stock numbers
319-4518
and
319-4473
are unshielded types
Note
See typically (RS stock no. 7788757) for connectors compatible with the plug-in sensors
Attribute
Value
Thread Size
M8
Detection Range
2 mm
Body Style
Threaded Barrel
Supply Voltage
12 → 24 V dc
Length
30mm
IP Rating
IP67
Mounting Type
Panel Mount
Housing Material
Stainless Steel
Maximum DC Voltage
40V
Minimum Operating Temperature
-40°C
Shielding
Unshielded
Short Circuit Overload Protection
Yes
Reverse Polarity Protection
Yes
Switching Current
200 mA
Maximum Switching Frequency
800Hz
Maximum Operating Temperature
+85°C