Sollatek, PureAC13 Surge Suppressor Unit 250 V Maximum Voltage Rating 13A Maximum Surge Current Mains Protector
- RS Stock No.:
- 311-5919
- Mfr. Part No.:
- 91013005
- Manufacturer:
- Sollatek
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 311-5919
- Mfr. Part No.:
- 91013005
- Manufacturer:
- Sollatek
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sollatek | |
| Suppressor Type | Mains Protector | |
| Maximum Voltage Rating | 250 V | |
| Maximum Surge Current | 13A | |
| Series | PureAC13 | |
| Length | 145mm | |
| Depth | 60mm | |
| Height | 85mm | |
| Dimensions | 145 x 60 x 85mm | |
| Select all | ||
|---|---|---|
Brand Sollatek | ||
Suppressor Type Mains Protector | ||
Maximum Voltage Rating 250 V | ||
Maximum Surge Current 13A | ||
Series PureAC13 | ||
Length 145mm | ||
Depth 60mm | ||
Height 85mm | ||
Dimensions 145 x 60 x 85mm | ||
