ME electronics modular housing kits with pluggable connectors
These housings have been designed to meet the highest electronics and user requirements. A combination of functionality and design give this new series an advantage when used in numerous applications. Main specifications: - narrow pitch - large even surface - can be partially removed - integrated earth contact - tool-free mounting - VO material. Principle: connection components soldered to the PCB snap onto the upper section of the housing to create a unit. Three kits are available: 12.5 mm (307-8602), 17.5 mm (307-8618) and 22.5 mm pitch (434-7050). The kit consists of upper and lower sections, 4 bases and connectors.
Attribute
Value
Body Material
Polyamide
Width
12.5mm
Colour
Green
Series
ME
Cookies affect the service we can offer you
Our website uses cookies and similar technologies to provide you with a better service while browsing and placing orders, and to personalise the content you see. You can read our cookie policy for more information.
These cookies make our website work. This includes product images and videos, functionality for the basket, logging in, remembering your username, registration and My Account.
We use optimisation cookies to test new features and designs on our website. The information collected helps us improve our website and our customers' experience.
These cookies are used to understand the performance and relevancy of our adverts, to provide you with personalised adverts on other websites and social media, to track when you have arrived at our site from a recognised third-party affiliate website, and to track if you made a purchase based on the adverts we displayed to you.
These cookies enable us to provide personalised product and content recommendations, to make the browsing experience more relevant to you.
These cookies are used to offer customer surveys and feedback, to improve search results, and to allow you to share content from our website on social media.
These cookies help us improve our website by collecting and reporting information on how you use it.