Watts Washer & Seal Kit, Kit Contents 3/4 in Non Asbestos Gasket

Subtotal (1 kit)*

MYR241.06

Add to Basket
Select or type quantity
Temporarily out of stock
  • 6 unit(s) shipping from 14 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s)
Per Kit
1 +MYR241.06

*price indicative

RS Stock No.:
300-5193
Mfr. Part No.:
315298 122006 3
Manufacturer:
Watts
Find similar products by selecting one or more attributes.
Select all

Brand

Watts

Kit Contents

3/4 in Non Asbestos Gasket

Product Type

Washer & Seal Kit

Standards/Approvals

No

Quantity

100Per Pack

RoHS Status: Exempt

Packs of CNK asbestos-free seals


Kits of asbestos-free CNK interface seals :

300-5165 :15/21 = 1/2’’

300-5171 : 20/27 = 3/4’’

300-5193 : 20/27 =3/4’’ with shoulder.

These interface seals can be used as a Gaz de France licensed rubber quality replacement for asbestos seals.

Related links