- RS Stock No.:
- 286-7142
- Mfr. Part No.:
- 6800
- Manufacturer:
- 3M
2 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
64 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
Was MYR901.52
You pay
MYR841.16
Units | Per Unit |
1 - 6 | MYR841.16 |
7 - 14 | MYR823.52 |
15 - 39 | MYR798.83 |
40 + | MYR774.87 |
- RS Stock No.:
- 286-7142
- Mfr. Part No.:
- 6800
- Manufacturer:
- 3M
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- PL
Product Details
3M™ Low Maintenance Full Face Mask, 6000 Series
The 3M 6000 series reusable full face respirator mask helps to provide protection against particles, gases and vapours when used with an approved cartridge or filter (NIOSH). Its vitally important when in an environment that has harmful gases to uphold your safety and health. 3M are one of the best to ensure you uphold your safety and health through the 6000 series respirators. The respirator is reusable as the cartridges and filters can be exchanged or disposed once used to capacity. Made from a thermoplastic elastomer, making it soft, lightweight and reliable.
Design
The 6000 respirator mask features twin lightweight filters, which can be specialised to suit your individual needs. Fitting the respirator is easy with a balanced a four head strap combination for a comfortable yet secure fitment. Featuring a large lens for a wide angle of viewing and excellent visibility. Its lightweight design makes this reusable respirator a favourite for professionals, to fit and dismount swiftly between jobs and the low profile design doesnt obstruct the field of view.
Protection
Once the straps are adjusted the face piece is fully secured to the users face not allowing any harmful gases or particles to be inhaled. The 6000 series offers versatility for various environments and applications, with the approved cartridges and filters.
The 6000 Cartridges, 2000, 2200, 7000 or 5000 series filters are compatible with the 6000 series respirator. They are all easily attached with a quarter turn twist on and off onto the face piece.
Offering an alternative to the cartridges/filters the 6000 series can be used with high or low 3M Cool Flow system, allowing flexibility and easy connections between both systems.
Features and Benefits
Full Face Respirator with wide visor
Silicone face seal for enhanced comfort and durability.
Large polycarbonate lens for wide field of view and excellent visibility
Bayonet style fitting cartridges and filters
Four strap suspension, easy to put on and take off
Silicone face seal for enhanced comfort and durability.
Large polycarbonate lens for wide field of view and excellent visibility
Bayonet style fitting cartridges and filters
Four strap suspension, easy to put on and take off
Typical Applications
Construction
Oil and Gas
Industrial Maintenance
Manufacturing
Oil and Gas
Industrial Maintenance
Manufacturing
Alternative Sizes
FAQs
What is the difference between a respirator and a standard face mask?
Respirators allows for a higher filtration efficiency and better fit than standard face masks. All respirators must be approved by NIOSH with an assigned approval code on each respirator if youre unsure about a respirator or a standard face mask.
What is a NIOSH Approved Respirator?
The NIOSH regulates the manufacture and testing of respirators, along with cartridges, filters and supplied air systems.
How long do particle filters last?
As particle filters load up with the contaminant they actually become a better filter. However, they become a harder filter to breathe through. The user will notice breathing becoming too hard and will then need to change the filter.
Half-mask or full-mask respirators?
Depending on the health and safety requirements of your workplace or the demands of your application, you may need to choose between a half mask or full mask respiratory. Half mask respirators cover only the nose and mouth, while full masks cover the entire face. While both masks may have the same grade of filter, a full face mask has the benefit of sealing around the whole face, creating a more secure seal. Full face masks also have the advantage of protecting the eyes from vapours or splashing. As such, the full face mask option is often a better choice for potentially more hazardous conditions.
However, a half-mask might be a more cost-effective option if extra protection isn't needed, or might be more suitable for use in combination with specialized headgear.
However, a half-mask might be a more cost-effective option if extra protection isn't needed, or might be more suitable for use in combination with specialized headgear.
Correct use of respirators
When it comes to respiratory protection, the correct fitting and testing of your respirator is just as important as selecting the correct respiratory protective equipment for your working conditions. Be sure to follow all pertinent instructions and that health and safety best practice is adhered to at all times. Always be sure to use the correct filters for your environment, and make sure the replacement filters are changed as regularly as is recommended.
Standards
EN136: Class 1
3M Respirator Mask, Grey Colour, Reuseable Type - 6000 Series - 6800
Need inspiration in your hunt for breathing protection? Choose this respirator mask from 3M and breathe a sigh of relief. It's a medium-sized full face mask that protects your eyes, mouth and nose from hazardous contaminants. To keep you comfortable as you work, there's a silicone seal that gently and precisely moulds to your face shape. CoolFlow valve technology prevents condensation build-up and cuts skin irritation out of the equation.
• Large lens for wide peripheral vision
• Four-point strap makes adjustment easy for a comfortable fit
• Lightweight design minimises strain from prolonged use
• TPE material offers high strength, resistance to impacts, corrosion and abrasion for longevity
• Four-point strap makes adjustment easy for a comfortable fit
• Lightweight design minimises strain from prolonged use
• TPE material offers high strength, resistance to impacts, corrosion and abrasion for longevity
Applications
• Laboratories and pharmaceutical manufacturing
• Chemical handling and cleanup
• Heavy industry
• Chemical handling and cleanup
• Heavy industry
What type of filter connection does this product feature?
This item features a bayonet-style connection for intuitive, secure and fast filter set-up by hand.
Specifications
Attribute | Value |
---|---|
Type | Full Mask |
Size | M |
Hypoallergenic | No |
Series | 6000 |
Colour | Grey |