Sefram Data Acquisition Module for Use with DAS1800 Input Module
- RS Stock No.:
- 284-3003
- Mfr. Part No.:
- D18-UNI4
- Manufacturer:
- Sefram
Subtotal (1 unit)*
MYR18,946.56
FREE delivery for orders over RM 500.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR18,946.56 |
*price indicative
- RS Stock No.:
- 284-3003
- Mfr. Part No.:
- D18-UNI4
- Manufacturer:
- Sefram
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sefram | |
| Accessory Type | Input Module | |
| Product Type | Data Acquisition Module | |
| For Use With | DAS1800 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Sefram | ||
Accessory Type Input Module | ||
Product Type Data Acquisition Module | ||
For Use With DAS1800 | ||
Standards/Approvals No | ||
The Sefram 4-Channel Universal Input Module used with DAS1800 High Speed Modular Data Acquisition Recorder. The highly intuitive user interface of the DAS1800 makes it easy to use with a multitude of time saving features such as one finger scrolling, pinch and zoom, and a built-in sensor library. The DAS1800 also provides several options for visualizing your measurement data. View measurements as real-time waveforms and numeric values on customizable dashboards.
Temperature measurements with thermocouples and RTDs
Store sensor information and parameters in the sensor library
Stream 40 channels at 1 MSa/s/ch
Up to 80 analog inputs with D18-MUX8 multiplexed module
Measure up to ± 600 VDC
10 slots and 3 measurement modules available - Universal (4 ch), Multiplexed (8 ch), High Impedance (4 ch)
Temperature measurements with thermocouples and RTDs
Store sensor information and parameters in the sensor library
Simultaneous recording at multiple sample rates (up to 4)
Internal signal conditioning with analog and digital filters
15.6 Full HD touchscreen display
2 TB internal SSD (standard)
Advanced calculations and automatic measurements
Related links
- Sefram Data Acquisition Module for Use with DAS1800 Input Module
- Sefram Data Acquisition Module for Use with DAS1700 2 TB Hard Drive
- Sefram Data Acquisition Multiplexer for Use with DAS1700 Universal Input Card
- Sefram Data Acquisition Connector for Use with DAS1700 0.01 Ohm Shunt
- Sefram Data Acquisition External Board for Use with DAS1700 IRIG Card
- Sefram Data Acquisition External Board for Use with DAS1700 Extension Slot
- Sefram Data Acquisition External Board for Use with DAS1700 Strain Gauge Card
- Sefram Data Acquisition External Board for Use with DAS1700 High Voltage Board
