RS PRO M8 null, Connecting Component, Strut Profile 40 mm, Groove Size 8 mm, Round Tube Size 11.8 mm

Subtotal (1 bag of 10 units)*

MYR326.82

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
  • Plus 11 unit(s) shipping from 13 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +MYR326.82MYR32.682

*price indicative

RS Stock No.:
276-8180
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Connector Type

Profile Connector

Product Type

Connecting Component

Compatible Groove Size

8 mm

Compatible Strut Profile

40 mm

Thread Size

M8

Material

Steel

Structural Element Type

Fixing and Connection Element

Length

51mm

Compatible Tube Size

11.8 mm

Product System

RS Structural System

Standards/Approvals

No

Series

099B

COO (Country of Origin):
DE

RS PRO Profile Connectors - Version: 0°


Complete your profile assembly project with the RS PRO Profile Connectors. This central connector is corrosion-resistant, made from zinc-plated steel, and designed to join strut profiles with an 8mm groove. During application, simply drill a through hole, insert the connector then tighten the screw. You'll have a rock-solid, right-angle connection in no time.

Features and Benefits


  • For the right-angled connecting of two profiles

  • Very good accessibility for tools during assembly

  • O-ring for fastening allows overhead assembly

  • Quick connector with 11mm machined through-hole

  • Version: 0°

  • Suitable for use with 40mm profiles

  • Application


  • Aluminium profiles

  • RS Structural system

  • Related links