Notrax Yellow Edge Protection Strip Nitrile Rubber (NBR) Bevel Ribbed Finish 101 cm x 5cm x 19 mm
- RS Stock No.:
- 276-3634
- Mfr. Part No.:
- 551F0003YL
- Manufacturer:
- Notrax
Subtotal (1 unit)*
MYR109.85
FREE delivery for orders over RM 500.00
In Stock
- Plus 35 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR109.85 |
*price indicative
- RS Stock No.:
- 276-3634
- Mfr. Part No.:
- 551F0003YL
- Manufacturer:
- Notrax
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Notrax | |
| Product Type | Edge Protection Strip | |
| Sub Type | Bevel | |
| Material | Nitrile Rubber (NBR) | |
| Self-Adhesive | No | |
| Surface Type | Ribbed | |
| Colour | Yellow | |
| Length | 101cm | |
| Width | 5cm | |
| Standards/Approvals | No | |
| Thickness | 19mm | |
| Select all | ||
|---|---|---|
Brand Notrax | ||
Product Type Edge Protection Strip | ||
Sub Type Bevel | ||
Material Nitrile Rubber (NBR) | ||
Self-Adhesive No | ||
Surface Type Ribbed | ||
Colour Yellow | ||
Length 101cm | ||
Width 5cm | ||
Standards/Approvals No | ||
Thickness 19mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
Attachable bevelled safety ramp system for customized mat installations to avoid tripping. Compatible with the Notrax® Cushion Ease™ modular mats and the Notrax® Safety Stance™ custom mats.
Easy to snap together system
Compatible with any cushion Ease family mats
Highest level of resistance to chemicals and oils;Yellow borders along sides comply with OSHA code 1910-144.
Recommended use
For placement in manufacturing plants, assembly lines, picking, packing and logistics warehouses, individual work stations.
Note
RS Article 276-3634 - MPN 551F0003YL - is the female Version of this part
RS Article 276-3635 - MPN 551M0003YL - is the male Version of this part
RS Article 276-3635 - MPN 551M0003YL - is the male Version of this part
Related links
- Notrax Edge Protection Strip
- RS PRO Black Edge Protection Strip Polyvinyl Chloride Edge Protection Anti-Slip Finish 470 mm x 49mm x 14 mm
- ID Group Black Edge Protection Strip Natural Rubber Strip Anti-Slip Finish 10000000.00 mm x 22cm x 8 mm
- ID Group Black Edge Protection Strip Natural Rubber Strip Anti-Slip Finish 10000000.00 mm x 17cm x 7 mm
- Notrax Black Anti-Slip Flooring Nitrile Rubber (NBR) Anti-Fatigue & Safety Matting Anti-Slip Finish 91 cm x 91cm x 19 mm
- Notrax Black, Charcoal Anti-Slip Flooring Natural Rubber Hygienic Mat Flexible Rubber Bristle Finish 153 cm x 91cm x 19
- Notrax Black, Yellow Anti-Fatigue Mat 100% Nitrile FR Rubber Compound Dry Areas-Standalone Rubber Mat Diamond Pattern
- Notrax Black Anti-Fatigue Mat 100% Nitrile FR Rubber Compound Mat Diamond Pattern Finish 163 cm x 1.02m x 184 mm
