Heckel MACSOLE® SPORT Black Composite Toe Capped Men's Safety Boots 13, EU 48 EN ISO 20345
- RS Stock No.:
- 273-1829
- Mfr. Part No.:
- 6763348
- Manufacturer:
- Heckel
Subtotal (1 pair)*
MYR433.47
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 28 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR433.47 |
*price indicative
- RS Stock No.:
- 273-1829
- Mfr. Part No.:
- 6763348
- Manufacturer:
- Heckel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Heckel | |
| Product Type | Safety Boots | |
| Series | MACSOLE® SPORT | |
| Gender | Men | |
| Size EU | 48 | |
| Size UK | 13 | |
| Closure Type | Lace Up | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Additional Safety Features | WRU | |
| Resistance Features | Abrasion Resistant, Chemical Resistant, Hydrocarbon Resistant, Oil Resistant, Penetration Resistant, Perforation, Slip Resistant, Water Penetration (Wru), Water Resistant | |
| Size US | 14 | |
| Midsole Material | Non-Metallic | |
| Safety Rating EN ISO 20345 | Yes | |
| Sole Material | Rubber | |
| Upper Material | Leather, Microfibre | |
| Slip Resistance Rating | SR | |
| Standards/Approvals | EN ISO 20345 | |
| Select all | ||
|---|---|---|
Brand Heckel | ||
Product Type Safety Boots | ||
Series MACSOLE® SPORT | ||
Gender Men | ||
Size EU 48 | ||
Size UK 13 | ||
Closure Type Lace Up | ||
Colour Black | ||
Safety Toe Type Composite | ||
Additional Safety Features WRU | ||
Resistance Features Abrasion Resistant, Chemical Resistant, Hydrocarbon Resistant, Oil Resistant, Penetration Resistant, Perforation, Slip Resistant, Water Penetration (Wru), Water Resistant | ||
Size US 14 | ||
Midsole Material Non-Metallic | ||
Safety Rating EN ISO 20345 Yes | ||
Sole Material Rubber | ||
Upper Material Leather, Microfibre | ||
Slip Resistance Rating SR | ||
Standards/Approvals EN ISO 20345 | ||
RoHS Status: Exempt
The Heckel safety shoes has sole made from the rubber that provides excellent level of grip and it is oil, hydrocarbon and chemical resistant. It has flexible and compact foam around ankle.
It is durable and light in weight
It is flexible and metal free
Related links
- Heckel MACSOLE SPORT Black EU 48 EN ISO 20345:2011
- Heckel MACSOLE SPORT Black Composite Toe Capped Men's Safety Boots 6, EU 39 EN ISO 20345
- Heckel MACSOLE SPORT Black Composite Toe Capped Men's Safety Boots 8, EU 42 EN ISO 20345
- Heckel MACSOLE SPORT Black Composite Toe Capped Men's Safety Boots 9, EU 43 EN ISO 20345
- Heckel MACSOLE SPORT Black Composite Toe Capped Men's Safety Boots 6.5 EN ISO 20345:2022
- Heckel MACSOLE SPORT Black Composite Toe Capped Men's Safety Boots 3 EN ISO 20345:2022
- Heckel MACSOLE SPORT Black Composite Toe Capped Men's Safety Boots 11 EN ISO
- Heckel MACSOLE SPORT Black Composite Toe Capped Men's Safety Boots 10.5 EN ISO
