Heckel MACSOLE® SPORT Black Composite Toe Capped Men's Safety Boots 12, EU 47 EN ISO 20345:2022 S3L FO HRO SR, EN ISO

Subtotal (1 pair)*

MYR433.47

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pair(s)
Per Pair
1 +MYR433.47

*price indicative

RS Stock No.:
273-1828
Mfr. Part No.:
6763347
Manufacturer:
Heckel
Find similar products by selecting one or more attributes.
Select all

Brand

Heckel

Product Type

Safety Boots

Series

MACSOLE® SPORT

Gender

Men

Size EU

47

Size UK

12

Colour

Black

Closure Type

Lace Up

Safety Toe Type

Composite

Additional Safety Features

WRU

Midsole Material

Non-Metallic

Size US

13

Resistance Features

Water Resistant, Water Penetration (Wru), Slip Resistant, Perforation, Penetration Resistant, Oil Resistant, Hydrocarbon Resistant, Chemical Resistant, Abrasion Resistant

Safety Rating EN ISO 20345

Yes

Upper Material

Microfibre, Leather

Standards/Approvals

EN ISO 20345:2022 S3L FO HRO SR, EN ISO 20345:2011 S3 HRO SRC

Slip Resistance Rating

SR

Sole Material

Rubber

RoHS Status: Exempt

The Heckel safety shoes has sole made from the rubber that provides excellent level of grip and it is oil, hydrocarbon and chemical resistant. It has flexible and compact foam around ankle.

It is durable and light in weight

It is flexible and metal free

Related links