Heckel MACSOLE® SPORT Black Composite Toe Capped Men's Safety Boots 10, EU 44 HRO

Subtotal (1 pair)*

MYR433.47

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pair(s)
Per Pair
1 +MYR433.47

*price indicative

RS Stock No.:
273-1825
Mfr. Part No.:
6763344
Manufacturer:
Heckel
Find similar products by selecting one or more attributes.
Select all

Brand

Heckel

Series

MACSOLE® SPORT

Product Type

Safety Boots

Gender

Men

Size EU

44

Size UK

10

Colour

Black

Closure Type

Lace Up

Safety Toe Type

Composite

Resistance Features

Abrasion Resistant, Chemical Resistant, Hydrocarbon Resistant, Penetration Resistant, Oil Resistant, Perforation, Slip Resistant, Water Penetration (Wru), Water Resistant

Size US

11

Midsole Material

Non-Metallic

Additional Safety Features

WRU

Safety Rating EN ISO 20345

Yes

Upper Material

Leather, Microfibre

Slip Resistance Rating

SR

Sole Material

Rubber

Standards/Approvals

HRO

RoHS Status: Exempt

COO (Country of Origin):
VN
The Heckel safety shoes has sole made from the rubber that provides excellent level of grip and it is oil, hydrocarbon and chemical resistant. It has flexible and compact foam around ankle.

It is durable and light in weight

It is flexible and metal free

Related links