Heckel MACSOLE® SPORT Black Composite Toe Capped Men's Safety Boots 9, EU 43 EN ISO 20345
- RS Stock No.:
- 273-1824
- Mfr. Part No.:
- 6763343
- Manufacturer:
- Heckel
Subtotal (1 pair)*
MYR433.47
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 29 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR433.47 |
*price indicative
- RS Stock No.:
- 273-1824
- Mfr. Part No.:
- 6763343
- Manufacturer:
- Heckel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Heckel | |
| Product Type | Safety Boots | |
| Series | MACSOLE® SPORT | |
| Gender | Men | |
| Size EU | 43 | |
| Size UK | 9 | |
| Closure Type | Lace Up | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Size US | 10 | |
| Resistance Features | Abrasion Resistant, Chemical Resistant, Hydrocarbon Resistant, Oil Resistant, Penetration Resistant, Perforation, Slip Resistant, Water Penetration (Wru), Water Resistant | |
| Midsole Material | Non-Metallic | |
| Additional Safety Features | WRU | |
| Safety Rating EN ISO 20345 | Yes | |
| Slip Resistance Rating | SR | |
| Sole Material | Rubber | |
| Upper Material | Leather, Microfibre | |
| Standards/Approvals | EN ISO 20345 | |
| Select all | ||
|---|---|---|
Brand Heckel | ||
Product Type Safety Boots | ||
Series MACSOLE® SPORT | ||
Gender Men | ||
Size EU 43 | ||
Size UK 9 | ||
Closure Type Lace Up | ||
Colour Black | ||
Safety Toe Type Composite | ||
Size US 10 | ||
Resistance Features Abrasion Resistant, Chemical Resistant, Hydrocarbon Resistant, Oil Resistant, Penetration Resistant, Perforation, Slip Resistant, Water Penetration (Wru), Water Resistant | ||
Midsole Material Non-Metallic | ||
Additional Safety Features WRU | ||
Safety Rating EN ISO 20345 Yes | ||
Slip Resistance Rating SR | ||
Sole Material Rubber | ||
Upper Material Leather, Microfibre | ||
Standards/Approvals EN ISO 20345 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Heckel safety shoes has sole made from the rubber that provides excellent level of grip and it is oil, hydrocarbon and chemical resistant. It has flexible and compact foam around ankle.
It is durable and light in weight
It is flexible and metal free
Related links
- Heckel MACSOLE SPORT Black EU 43 EN ISO 20345:2011
- Heckel MACSOLE ADVENTURE 3.0 Yellow EU 43 EN ISO 20345:2011
- Heckel MACSOLE ADVENTURE 3.0 Black EU 43 EN ISO 20345:2011
- Heckel MACSOLE ADVENTURE 3.0 Blue EU 43 EN ISO 20345:2011
- Heckel MACSOLE ADVENTURE 3.0 Black Composite Toe Capped Men's Ankle Safety Boots 9, EU 43 EN ISO 20345:2011
- Heckel MACSOLE SPORT Black Composite Toe Capped Men's Safety Boots 6, EU 39 EN ISO 20345
- Heckel MACSOLE SPORT Black Composite Toe Capped Men's Safety Boots 8, EU 42 EN ISO 20345
- Heckel MACSOLE SPORT Black Composite Toe Capped Men's Safety Boots 13, EU 48 EN ISO 20345
