Heckel MACSOLE® SPORT Black Composite Toe Capped Men's Safety Boots 8, EU 42 EN ISO 20345

Subtotal (1 pair)*

MYR433.47

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +MYR433.47

*price indicative

RS Stock No.:
273-1823
Mfr. Part No.:
6763342
Manufacturer:
Heckel
Find similar products by selecting one or more attributes.
Select all

Brand

Heckel

Product Type

Safety Boots

Series

MACSOLE® SPORT

Gender

Men

Size EU

42

Size UK

8

Colour

Black

Closure Type

Lace Up

Safety Toe Type

Composite

Resistance Features

Water Resistant, Water Penetration (Wru), Slip Resistant, Perforation, Penetration Resistant, Oil Resistant, Hydrocarbon Resistant, Chemical Resistant, Abrasion Resistant

Size US

9

Additional Safety Features

WRU

Midsole Material

Non-Metallic

Safety Rating EN ISO 20345

Yes

Upper Material

Microfibre, Leather

Slip Resistance Rating

SR

Sole Material

Rubber

Standards/Approvals

EN ISO 20345

RoHS Status: Exempt

COO (Country of Origin):
VN
The Heckel safety shoes has sole made from the rubber that provides excellent level of grip and it is oil, hydrocarbon and chemical resistant. It has flexible and compact foam around ankle.

It is durable and light in weight

It is flexible and metal free

Related links