Heckel MACSOLE® SPORT Black Composite Toe Capped Men's Safety Boots 7, EU 41 HRO
- RS Stock No.:
- 273-1822
- Mfr. Part No.:
- 6763341
- Manufacturer:
- Heckel
Subtotal (1 pair)*
MYR427.73
Stock information currently inaccessible - Please check back later
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR427.73 |
*price indicative
- RS Stock No.:
- 273-1822
- Mfr. Part No.:
- 6763341
- Manufacturer:
- Heckel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Heckel | |
| Series | MACSOLE® SPORT | |
| Product Type | Safety Boots | |
| Gender | Men | |
| Size EU | 41 | |
| Size UK | 7 | |
| Colour | Black | |
| Closure Type | Lace Up | |
| Safety Toe Type | Composite | |
| Midsole Material | Non-Metallic | |
| Additional Safety Features | WRU | |
| Resistance Features | Abrasion Resistant, Chemical Resistant, Hydrocarbon Resistant, Oil Resistant, Penetration Resistant, Perforation, Slip Resistant, Water Penetration (Wru), Water Resistant | |
| Size US | 8 | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Leather, Microfibre | |
| Slip Resistance Rating | SR | |
| Standards/Approvals | HRO | |
| Sole Material | Rubber | |
| Select all | ||
|---|---|---|
Brand Heckel | ||
Series MACSOLE® SPORT | ||
Product Type Safety Boots | ||
Gender Men | ||
Size EU 41 | ||
Size UK 7 | ||
Colour Black | ||
Closure Type Lace Up | ||
Safety Toe Type Composite | ||
Midsole Material Non-Metallic | ||
Additional Safety Features WRU | ||
Resistance Features Abrasion Resistant, Chemical Resistant, Hydrocarbon Resistant, Oil Resistant, Penetration Resistant, Perforation, Slip Resistant, Water Penetration (Wru), Water Resistant | ||
Size US 8 | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Leather, Microfibre | ||
Slip Resistance Rating SR | ||
Standards/Approvals HRO | ||
Sole Material Rubber | ||
RoHS Status: Exempt
The Heckel safety shoes has sole made from the rubber that provides excellent level of grip and it is oil, hydrocarbon and chemical resistant. It has flexible and compact foam around ankle.
It is durable and light in weight
It is flexible and metal free
Related links
- Heckel MACSOLE SPORT Black Composite Toe Capped Men's Safety Boots 10, EU 44 HRO
- Heckel MACSOLE SPORT Black Composite Toe Capped Men's Safety Boots 3 EN ISO 20345:2022
- Heckel MACSOLE SPORT Black Composite Toe Capped Men's Safety Boots 11 EN ISO
- Heckel MACSOLE SPORT Black Composite Toe Capped Men's Safety Boots 10.5 EN ISO
- Heckel MACSOLE SPORT Black Composite Toe Capped Men's Safety Boots 12 EN ISO
- Heckel MACSOLE SPORT Black Composite Toe Capped Men's Safety Boots 4 EN ISO
- Heckel MACSOLE SPORT Black Composite Toe Capped Men's Safety Boots 5 EN ISO
- Heckel MACSOLE SPORT White EU 41 EN ISO 20345:2011
