Heckel MACSOLE® SPORT Black Composite Toe Capped Men's Safety Boots 6.5, EU 40 EN ISO 20345:2011, EN ISO 20345:2022
- RS Stock No.:
- 273-1821
- Mfr. Part No.:
- 6763340
- Manufacturer:
- Heckel
Subtotal (1 pair)*
MYR433.47
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 27 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR433.47 |
*price indicative
- RS Stock No.:
- 273-1821
- Mfr. Part No.:
- 6763340
- Manufacturer:
- Heckel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Heckel | |
| Series | MACSOLE® SPORT | |
| Product Type | Safety Boots | |
| Gender | Men | |
| Size EU | 40 | |
| Size UK | 6.5 | |
| Colour | Black | |
| Closure Type | Lace Up | |
| Safety Toe Type | Composite | |
| Additional Safety Features | WRU | |
| Size US | 7.5 | |
| Midsole Material | Non-Metallic | |
| Resistance Features | Abrasion Resistant, Chemical Resistant, Hydrocarbon Resistant, Oil Resistant, Penetration Resistant, Perforation, Slip Resistant, Water Penetration (Wru), Water Resistant | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Leather, Microfibre | |
| Slip Resistance Rating | SR | |
| Sole Material | Rubber | |
| Standards/Approvals | EN ISO 20345:2011, EN ISO 20345:2022 | |
| Select all | ||
|---|---|---|
Brand Heckel | ||
Series MACSOLE® SPORT | ||
Product Type Safety Boots | ||
Gender Men | ||
Size EU 40 | ||
Size UK 6.5 | ||
Colour Black | ||
Closure Type Lace Up | ||
Safety Toe Type Composite | ||
Additional Safety Features WRU | ||
Size US 7.5 | ||
Midsole Material Non-Metallic | ||
Resistance Features Abrasion Resistant, Chemical Resistant, Hydrocarbon Resistant, Oil Resistant, Penetration Resistant, Perforation, Slip Resistant, Water Penetration (Wru), Water Resistant | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Leather, Microfibre | ||
Slip Resistance Rating SR | ||
Sole Material Rubber | ||
Standards/Approvals EN ISO 20345:2011, EN ISO 20345:2022 | ||
RoHS Status: Exempt
The Heckel safety shoes has sole made from the rubber that provides excellent level of grip and it is oil, hydrocarbon and chemical resistant. It has flexible and compact foam around ankle.
It is durable and light in weight
It is flexible and metal free
Related links
- Heckel MACSOLE SPORT Black EU 40 EN ISO 20345:2011
- Heckel MACSOLE SPORT Black Composite Toe Capped Men's Safety Boots 3 EN ISO 20345:2022
- Heckel MACSOLE SPORT Black Composite Toe Capped Men's Safety Boots 4 EN ISO
- Heckel MACSOLE SPORT Black Composite Toe Capped Men's Safety Boots 5 EN ISO
- Heckel MACSOLE SPORT Black Composite Toe Capped Men's Safety Boots 12 EN ISO
- Heckel MACSOLE ADVENTURE 3.0 Black Composite Toe Capped Men's Ankle Safety Boots 6.5, EU 40 EN ISO 20345:2011
- Heckel MACSOLE ADVENTURE 3.0 Black EU 40 EN ISO 20345:2011
- Heckel MACSOLE ADVENTURE 3.0 Black EU 40 EN ISO 20345:2011
