Heckel MACSOLE® SPORT Black Composite Toe Capped Men's Safety Boots 5, EU 38 EN ISO 20345:2022 S3L FO HRO SR, EN ISO

Subtotal (1 pair)*

MYR433.47

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +MYR433.47

*price indicative

RS Stock No.:
273-1819
Mfr. Part No.:
6763338
Manufacturer:
Heckel
Find similar products by selecting one or more attributes.
Select all

Brand

Heckel

Product Type

Safety Boots

Series

MACSOLE® SPORT

Gender

Men

Size EU

38

Size UK

5

Colour

Black

Closure Type

Lace Up

Safety Toe Type

Composite

Size US

6

Resistance Features

Oil Resistant, Water Resistant, Water Penetration (Wru), Slip Resistant, Perforation, Penetration Resistant, Hydrocarbon Resistant, Chemical Resistant, Abrasion Resistant

Additional Safety Features

WRU

Midsole Material

Non-Metallic

Safety Rating EN ISO 20345

Yes

Standards/Approvals

EN ISO 20345:2022 S3L FO HRO SR, EN ISO 20345:2011 HRO SRC

Sole Material

Rubber

Upper Material

Microfibre, Leather

Slip Resistance Rating

SR

RoHS Status: Exempt

COO (Country of Origin):
VN
The Heckel safety shoes has sole made from the rubber that provides excellent level of grip and it is oil, hydrocarbon and chemical resistant. It has flexible and compact foam around ankle.

It is durable and light in weight

It is flexible and metal free

Related links