Heckel MACSOLE® SPORT Black Composite Toe Capped Men's Safety Boots 4, EU 37 EN ISO 20345:2022 S3L FO HRO SR, EN ISO

Subtotal (1 pair)*

MYR433.47

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +MYR433.47

*price indicative

RS Stock No.:
273-1818
Mfr. Part No.:
6763337
Manufacturer:
Heckel
Find similar products by selecting one or more attributes.
Select all

Brand

Heckel

Series

MACSOLE® SPORT

Product Type

Safety Boots

Gender

Men

Size EU

37

Size UK

4

Closure Type

Lace Up

Colour

Black

Safety Toe Type

Composite

Size US

5

Resistance Features

Water Resistant, Water Penetration (Wru), Slip Resistant, Perforation, Penetration Resistant, Oil Resistant, Hydrocarbon Resistant, Chemical Resistant, Abrasion Resistant

Midsole Material

Non-Metallic

Additional Safety Features

WRU

Safety Rating EN ISO 20345

Yes

Standards/Approvals

EN ISO 20345:2022 S3L FO HRO SR, EN ISO 20345:2011 S3 HRO SRC

Upper Material

Leather, Microfibre

Slip Resistance Rating

SR

Sole Material

Rubber

RoHS Status: Exempt

COO (Country of Origin):
VN
The Heckel safety shoes has sole made from the rubber that provides excellent level of grip and it is oil, hydrocarbon and chemical resistant. It has flexible and compact foam around ankle.

It is durable and light in weight

It is flexible and metal free

Related links