Heckel MACSOLE® SPORT Black Composite Toe Capped Men's Safety Boots 3, EU 36 EN ISO 20345:2011 HRO SRC, EN ISO

Subtotal (1 pair)*

MYR433.47

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +MYR433.47

*price indicative

RS Stock No.:
273-1817
Mfr. Part No.:
6763336
Manufacturer:
Heckel
Find similar products by selecting one or more attributes.
Select all

Brand

Heckel

Product Type

Safety Boots

Series

MACSOLE® SPORT

Gender

Men

Size EU

36

Size UK

3

Closure Type

Lace Up

Colour

Black

Safety Toe Type

Composite

Additional Safety Features

WRU

Size US

4

Midsole Material

Non-Metallic

Resistance Features

Oil Resistant, Penetration Resistant, Perforation, Slip Resistant, Water Penetration (Wru), Water Resistant, Hydrocarbon Resistant, Chemical Resistant, Abrasion Resistant

Safety Rating EN ISO 20345

Yes

Sole Material

Rubber

Slip Resistance Rating

SR

Upper Material

Leather, Microfibre

Standards/Approvals

EN ISO 20345:2011 HRO SRC, EN ISO 20345:2022 S3L FO HRO SR

RoHS Status: Exempt

The Heckel safety shoes has sole made from the rubber that provides excellent level of grip and it is oil, hydrocarbon and chemical resistant. It has flexible and compact foam around ankle.

It is durable and light in weight

It is flexible and metal free

Related links