Uvex Uvex 2 Blue Composite Toe Capped Unisex Safety Boot, UK 16, EU 52
- RS Stock No.:
- 272-2074
- Mfr. Part No.:
- 6512252
- Manufacturer:
- Uvex
Temporarily out of stock - back order for despatch 17/08/2024, delivery within 4 working days from despatch date
Price 1 Pair
MYR948.29
Pair(s) | Per Pair |
---|---|
1 + | MYR948.29 |
- RS Stock No.:
- 272-2074
- Mfr. Part No.:
- 6512252
- Manufacturer:
- Uvex
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
The Uvex safety boots are robust, lightweight and modern S3 lace-up safety boot with wide fit. It has sole that made without silicone, plasticizers and other substances that interfere with wetting agents.
Water repellent leather
Dirt resistant
Smooth running and heat resistant lacing system
Reflective side strips for optimum visibility
Dirt resistant
Smooth running and heat resistant lacing system
Reflective side strips for optimum visibility
Available in sizes:
UK3/EU35: RS# 2722057
UK3.5/EU36: RS# 2722058
UK4/EU37: RS# 2722059
UK5/EU38: RS# 2722060
UK6/EU39: RS# 2722061
UK6.5/EU40: RS# 2722062
UK7/EU41: RS# 2722063
UK8/EU42: RS# 2722064
UK9/EU43: RS# 2722065
UK10/EU44: RS# 2722066
UK10.5/EU45: RS# 2722067
UK11/EU46: RS# 2722068
UK12/EU47: RS# 2722069
UK13/EU48: RS# 2722070
UK14/EU49: RS# 2722071
UK14.5/EU50: RS# 2722072
UK15/EU51: RS# 2722073
UK16/EU52: RS# 2722074
UK3/EU35: RS# 2722057
UK3.5/EU36: RS# 2722058
UK4/EU37: RS# 2722059
UK5/EU38: RS# 2722060
UK6/EU39: RS# 2722061
UK6.5/EU40: RS# 2722062
UK7/EU41: RS# 2722063
UK8/EU42: RS# 2722064
UK9/EU43: RS# 2722065
UK10/EU44: RS# 2722066
UK10.5/EU45: RS# 2722067
UK11/EU46: RS# 2722068
UK12/EU47: RS# 2722069
UK13/EU48: RS# 2722070
UK14/EU49: RS# 2722071
UK14.5/EU50: RS# 2722072
UK15/EU51: RS# 2722073
UK16/EU52: RS# 2722074
Specifications
Attribute | Value |
---|---|
Series | Uvex 2 |
Gender | Unisex |
Shoe Size EU | 52 |
Shoe Size UK | 16 |
Shoe Size US | 17 |
Colour | Blue |
Safety Toe | Yes |
Safety Toe Type | Composite |
Anti-Static | Yes |
ESD Safe | No |
Closure Type | Lace Up |
Water Resistant | Yes |
Penetration Resistant | Yes |
Additional Safety Features | A |
Safety Rating EN ISO 20345 | S3 |
Sole Material | PU2D |
Slip Resistance Rating | SRC |
Midsole Type | Steel |
Upper Material | Leather |
Anti-Slip | Yes |