Himalayan 5200 Black Composite Toe Capped Unisex Safety Trainer 10, EU 44 EN ISO 20345:2011

This image is representative of the product range

Subtotal (1 pair)*

MYR693.62

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +MYR693.62

*price indicative

RS Stock No.:
270-6820
Mfr. Part No.:
5200-10
Manufacturer:
Himalayan
Find similar products by selecting one or more attributes.
Select all

Brand

Himalayan

Product Type

Safety Trainer

Series

5200

Gender

Unisex

Size EU

44

Size UK

10

Colour

Black

Closure Type

Lace Up

Safety Toe Type

Composite

Midsole Material

Composite

Additional Safety Features

HRO

Size US

11

Resistance Features

Slip Resistant

Safety Rating EN ISO 20345

Yes

Standards/Approvals

EN ISO 20345:2011

Slip Resistance Rating

SRA

Upper Material

Full Grain Leather

RoHS Status: Exempt

COO (Country of Origin):
IN

Related links