Himalayan Black Steel Toe Capped Unisex Safety Boots 6, EU 40

This image is representative of the product range

Subtotal (1 pair)*

MYR128.49

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +MYR128.49

*price indicative

RS Stock No.:
270-6765
Mfr. Part No.:
1415-06
Manufacturer:
Himalayan
Find similar products by selecting one or more attributes.
Select all

Brand

Himalayan

Product Type

Safety Boots

Gender

Unisex

Size EU

40

Size UK

6

Closure Type

Lace Up

Colour

Black

Safety Toe Type

Steel

Resistance Features

Slip Resistant

Size US

7

Midsole Material

Steel

Safety Rating EN ISO 20345

Yes

Sole Material

Ddr

Slip Resistance Rating

SRC

Upper Material

Leather

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
IN

Related links