Rockfall Texas - RF70 Brown Fibreglass Toe Capped Unisex Safety Boots 14, EU 49
- RS Stock No.:
- 270-6161
- Mfr. Part No.:
- RF70-14
- Manufacturer:
- Rockfall
Subtotal (1 pair)*
MYR609.18
Stock information currently inaccessible - Please check back later
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR609.18 |
*price indicative
- RS Stock No.:
- 270-6161
- Mfr. Part No.:
- RF70-14
- Manufacturer:
- Rockfall
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rockfall | |
| Product Type | Safety Boots | |
| Series | Texas - RF70 | |
| Gender | Unisex | |
| Size EU | 49 | |
| Size UK | 14 | |
| Colour | Brown | |
| Safety Toe Type | Fibreglass | |
| Size US | 15 | |
| Upper Material | Leather | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rockfall | ||
Product Type Safety Boots | ||
Series Texas - RF70 | ||
Gender Unisex | ||
Size EU 49 | ||
Size UK 14 | ||
Colour Brown | ||
Safety Toe Type Fibreglass | ||
Size US 15 | ||
Upper Material Leather | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The Rock Fall RF70 100 percent non metallic safety shoes with protective toecap and midsole. It has waterproof membrane, impact shield, R-TEN thread and anti-fatigue EVA footbed with shock reducing internal digging plate.
Pull on loops for convenience
Scuff cap and solid nitrile rubber outsole
Related links
- Rockfall Texas - RF70 Brown Fibreglass Toe Capped Unisex Safety Boots 8, EU 42
- Rockfall Texas - RF70 Brown Fibreglass Toe Capped Unisex Safety Boots 11, EU 46
- Rockfall Texas - RF70 Brown Fibreglass Toe Capped Unisex Safety Boots 10, EU 44
- Rockfall Texas - RF70 Brown Fibreglass Toe Capped Unisex Safety Boots 13, EU 48
- Rockfall Texas - RF70 Brown Fibreglass Toe Capped Unisex Safety Boots 9, EU 43
- Rockfall Texas - RF70 Brown Fibreglass Toe Capped Unisex Safety Boots 3 Council Directive
- Rockfall Texas - RF70 Brown Fibreglass Toe Capped Unisex Safety Boots 5 EN ISO
- Rockfall Texas - RF70 Brown Fibreglass Toe Capped Unisex Safety Boots 4
