Rockfall Texas - RF70 Brown Fibreglass Toe Capped Unisex Safety Boots 12, EU 47 EN ISO 20345:2011 S3 HI CI HRO WR SRC,
- RS Stock No.:
- 270-6159
- Mfr. Part No.:
- RF70-12
- Manufacturer:
- Rockfall
Subtotal (1 pair)*
MYR591.44
FREE delivery for orders over RM 500.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR591.44 |
*price indicative
- RS Stock No.:
- 270-6159
- Mfr. Part No.:
- RF70-12
- Manufacturer:
- Rockfall
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rockfall | |
| Product Type | Safety Boots | |
| Series | Texas - RF70 | |
| Gender | Unisex | |
| Size EU | 47 | |
| Size UK | 12 | |
| Colour | Brown | |
| Safety Toe Type | Fibreglass | |
| Size US | 13 | |
| Midsole Material | Composite | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Leather | |
| Standards/Approvals | EN ISO 20345:2011 S3 HI CI HRO WR SRC, ASTM F2413 - 18 M/I/C PR | |
| Select all | ||
|---|---|---|
Brand Rockfall | ||
Product Type Safety Boots | ||
Series Texas - RF70 | ||
Gender Unisex | ||
Size EU 47 | ||
Size UK 12 | ||
Colour Brown | ||
Safety Toe Type Fibreglass | ||
Size US 13 | ||
Midsole Material Composite | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Leather | ||
Standards/Approvals EN ISO 20345:2011 S3 HI CI HRO WR SRC, ASTM F2413 - 18 M/I/C PR | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Rock Fall RF70 100 percent non metallic safety shoes with protective toecap and midsole. It has waterproof membrane, impact shield, R-TEN thread and anti-fatigue EVA footbed with shock reducing internal digging plate.
Pull on loops for convenience
Scuff cap and solid nitrile rubber outsole
Related links
- Rockfall Texas - RF70 Brown Fibreglass Toe Capped Unisex Safety Boots 4
- Rockfall Texas - RF70 Brown Fibreglass Toe Capped Unisex Safety Boots 6
- Rockfall Texas - RF70 Brown Fibreglass Toe Capped Unisex Safety Boots 3 Council Directive
- Goliath SDR10CSI Black Steel Toe Capped Safety Boots 12 HI CI HRO SRC
- Rockfall Texas - RF70 Brown Fibreglass Toe Capped Unisex Safety Boots 8, EU 42
- Rockfall Texas - RF70 Brown Fibreglass Toe Capped Unisex Safety Boots 11, EU 46
- Rockfall Texas - RF70 Brown Fibreglass Toe Capped Unisex Safety Boots 10, EU 44
- Rockfall Texas - RF70 Brown Fibreglass Toe Capped Unisex Safety Boots 13, EU 48
