Rockfall Texas - RF70 Brown Fibreglass Toe Capped Unisex Safety Boots 8, EU 42

Subtotal (1 pair)*

MYR619.75

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +MYR619.75

*price indicative

RS Stock No.:
270-6155
Mfr. Part No.:
RF70-08
Manufacturer:
Rockfall
Find similar products by selecting one or more attributes.
Select all

Brand

Rockfall

Series

Texas - RF70

Product Type

Safety Boots

Gender

Unisex

Size EU

42

Size UK

8

Colour

Brown

Safety Toe Type

Fibreglass

Size US

9

Standards/Approvals

No

Upper Material

Leather

RoHS Status: Exempt

The Rock Fall RF70 100 percent non metallic safety shoes with protective toecap and midsole. It has waterproof membrane, impact shield, R-TEN thread and anti-fatigue EVA footbed with shock reducing internal digging plate.

Pull on loops for convenience

Scuff cap and solid nitrile rubber outsole

Related links