Rockfall Texas - RF70 Brown Fibreglass Toe Capped Unisex Safety Boots 7, EU 41 ASTM F2413 - 18 M/I/C PR, EN ISO
- RS Stock No.:
- 270-6154
- Mfr. Part No.:
- RF70-07
- Manufacturer:
- Rockfall
Subtotal (1 pair)*
MYR580.34
FREE delivery for orders over RM 500.00
In Stock
- Plus 2 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR580.34 |
*price indicative
- RS Stock No.:
- 270-6154
- Mfr. Part No.:
- RF70-07
- Manufacturer:
- Rockfall
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rockfall | |
| Product Type | Safety Boots | |
| Series | Texas - RF70 | |
| Gender | Unisex | |
| Size EU | 41 | |
| Size UK | 7 | |
| Colour | Brown | |
| Safety Toe Type | Fibreglass | |
| Midsole Material | Composite | |
| Size US | 8 | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | ASTM F2413 - 18 M/I/C PR, EN ISO 20345:2011 S3 HI CI HRO WR SRC | |
| Upper Material | Leather | |
| Select all | ||
|---|---|---|
Brand Rockfall | ||
Product Type Safety Boots | ||
Series Texas - RF70 | ||
Gender Unisex | ||
Size EU 41 | ||
Size UK 7 | ||
Colour Brown | ||
Safety Toe Type Fibreglass | ||
Midsole Material Composite | ||
Size US 8 | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals ASTM F2413 - 18 M/I/C PR, EN ISO 20345:2011 S3 HI CI HRO WR SRC | ||
Upper Material Leather | ||
RoHS Status: Exempt
The Rock Fall RF70 100 percent non metallic safety shoes with protective toecap and midsole. It has waterproof membrane, impact shield, R-TEN thread and anti-fatigue EVA footbed with shock reducing internal digging plate.
Pull on loops for convenience
Scuff cap and solid nitrile rubber outsole
Related links
- Rockfall Texas - RF70 Brown Fibreglass Toe Capped Unisex Safety Boots 5 EN ISO
- Rockfall Texas - RF70 Brown Fibreglass Toe Capped Unisex Safety Boots 3 Council Directive
- Rockfall Texas - RF70 Brown Fibreglass Toe Capped Unisex Safety Boots 4
- Rockfall Texas - RF70 Brown Fibreglass Toe Capped Unisex Safety Boots 12
- Rockfall Texas - RF70 Brown Fibreglass Toe Capped Unisex Safety Boots 6
- Dunlop LJ2HR42 Black Stainless Steel Toe Capped Unisex Safety Boots 9, EU 43 ASTM F2413-18 M/I/C PR Mt
- Rockfall Texas - RF70 Brown Fibreglass Toe Capped Unisex Safety Boots 8, EU 42
- Rockfall Texas - RF70 Brown Fibreglass Toe Capped Unisex Safety Boots 11, EU 46
