Himalayan 5120 Black Composite Toe Capped Unisex Safety Boots 12, EU 46 ANSI/ESD S20.20:2021

Subtotal (1 pair)*

MYR438.05

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pair(s)
Per Pair
1 +MYR438.05

*price indicative

RS Stock No.:
269-9591
Mfr. Part No.:
5120-12
Manufacturer:
Himalayan
Find similar products by selecting one or more attributes.
Select all

Brand

Himalayan

Series

5120

Product Type

Safety Boots

Gender

Unisex

Size EU

46

Size UK

12

Colour

Black

Closure Type

Lace Up

Safety Toe Type

Composite

Size US

13

Resistance Features

Slip Resistant, Water Resistant

Safety Rating EN ISO 20345

Yes

Sole Material

Polyurethane

Standards/Approvals

ANSI/ESD S20.20:2021

Slip Resistance Rating

SRC

RoHS Status: Exempt

COO (Country of Origin):
IN
The Himalayan Safety Boot is a fully waterproof black leather safety boot. This safety boot has ladder grip and generous ankle padding. This boot features composite toe cap and a composite anti penetration midsole. This safety boot offers temperature resistance of sole up to 200 degrees centigrade.

S3 safety rating

SRC slip resistance

Himalayan HyGrip PU sole unit

Metal free toe cap and midsole

High comfort and moulded insole

Related links