Amblers FS301 Black Steel Toe Capped Men's Safety Boots, UK 10, EU 44
- RS Stock No.:
- 268-4621
- Mfr. Part No.:
- FS301-10
- Manufacturer:
- Amblers
1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Price 1 Pair
MYR815.61
Pair(s) | Per Pair |
---|---|
1 + | MYR815.61 |
- RS Stock No.:
- 268-4621
- Mfr. Part No.:
- FS301-10
- Manufacturer:
- Amblers
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Amblers FS301 Brecon hardwearing and rugged safety boot is engineered to be flexible at the metatarsal on soft movement but turn solid when impact hits. It is crafted with a full grain leather upper with an additional moulded rubber scuff cap.
•Energy absorbent heel
•Antistatic and oil resistant outsole
•Padded PU collar
•Padded suede tongue
•Antistatic and oil resistant outsole
•Padded PU collar
•Padded suede tongue
Specifications
Attribute | Value |
---|---|
Series | FS301 |
Gender | Men |
Shoe Size EU | 44 |
Shoe Size UK | 10 |
Shoe Size US | 11 |
Colour | Black |
Safety Toe Type | Steel |
ESD Safe | No |