Goliath Quatro Black, Red Steel Toe Capped Unisex Safety Boots 10, EU 44 EN ISO 20345:2011

Subtotal (1 pair)*

MYR703.46

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +MYR703.46

*price indicative

RS Stock No.:
268-2342
Mfr. Part No.:
FRU644
Manufacturer:
Goliath
Find similar products by selecting one or more attributes.
Select all

Brand

Goliath

Product Type

Safety Boots

Series

Quatro

Gender

Unisex

Size EU

44

Size UK

10

Colour

Black, Red

Closure Type

Pull/Slip-On

Safety Toe Type

Steel

Resistance Features

Abrasion Resistant, Slip Resistant

Additional Safety Features

HRO

Midsole Material

Non-Metallic

Size US

11

Safety Rating EN ISO 20345

Yes

Standards/Approvals

EN ISO 20345:2011

Upper Material

Rubber

Slip Resistance Rating

SRC

Sole Material

Rubber

RoHS Status: Exempt

The Magnum Quatro knee thermal super safety boot is fully waterproof, hand-built rubber safety boot with advanced formula upper compound provides excellent physical performance and wear properties and the abrasion resistant modern, functional outsole is hard-wearing, resistant to heat, fuel and oils and provides outstanding traction on all surfaces.

Ankle-lock design

Toe scuff guard

Rigid, supportive heel stiffener

Related links