MAGNUM Slate Black Fibreglass Toe Capped Unisex Safety Boots 10, EU 44 EN ISO 20345:2011

Subtotal (1 pair)*

MYR468.56

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +MYR468.56

*price indicative

RS Stock No.:
268-2292
Mfr. Part No.:
RF460-10
Manufacturer:
MAGNUM
Find similar products by selecting one or more attributes.
Select all

Brand

MAGNUM

Series

Slate

Product Type

Safety Boots

Gender

Unisex

Size EU

44

Size UK

10

Colour

Black

Closure Type

Lace Up

Safety Toe Type

Fibreglass

Resistance Features

Oil Resistant

Additional Safety Features

HRO, WR

Midsole Material

Composite

Size US

11

Safety Rating EN ISO 20345

Yes

Upper Material

Full Grain Leather

Sole Material

EVA

Standards/Approvals

EN ISO 20345:2011

Slip Resistance Rating

SRC

RoHS Status: Exempt

COO (Country of Origin):
CN
The Magnum Slate S3 SRC safety boot has polishable water repellent full grain black leather upper and Activ-Tex waterproof and breathable bootie membrane lining.

FORCE10 scuff cap and dual density PU nitrile rubber outsole

Activ-Step dual footbed

Related links