Goliath Titanium Black Fibreglass Toe Capped Unisex Safety Boots 10, EU 44 EN ISO 20345:2011
- RS Stock No.:
- 268-2285
- Mfr. Part No.:
- RF4500-10
- Manufacturer:
- Goliath
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 268-2285
- Mfr. Part No.:
- RF4500-10
- Manufacturer:
- Goliath
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Goliath | |
| Product Type | Safety Boots | |
| Series | Titanium | |
| Gender | Unisex | |
| Size EU | 44 | |
| Size UK | 10 | |
| Closure Type | Lace Up | |
| Colour | Black | |
| Safety Toe Type | Fibreglass | |
| Midsole Material | Non-Metallic | |
| Additional Safety Features | HRO, WR | |
| Resistance Features | Abrasion Resistant | |
| Size US | 11 | |
| Safety Rating EN ISO 20345 | Yes | |
| Slip Resistance Rating | SRC | |
| Upper Material | Full Grain Leather | |
| Sole Material | EVA | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Select all | ||
|---|---|---|
Brand Goliath | ||
Product Type Safety Boots | ||
Series Titanium | ||
Gender Unisex | ||
Size EU 44 | ||
Size UK 10 | ||
Closure Type Lace Up | ||
Colour Black | ||
Safety Toe Type Fibreglass | ||
Midsole Material Non-Metallic | ||
Additional Safety Features HRO, WR | ||
Resistance Features Abrasion Resistant | ||
Size US 11 | ||
Safety Rating EN ISO 20345 Yes | ||
Slip Resistance Rating SRC | ||
Upper Material Full Grain Leather | ||
Sole Material EVA | ||
Standards/Approvals EN ISO 20345:2011 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Magnum Titanium safety boot has premium full grain waxy leather upper and Active-Tex waterproof membrane and cambrelle comfort lining with composite internal midsole.
EVA footbed
Non-metallic
Related links
- Goliath Titanium Black Fibreglass Toe Capped Unisex Safety Boots 11, EU 46 EN ISO 20345:2011
- Goliath Titanium Black Fibreglass Toe Capped Unisex Safety Boots 8, EU 35 EN ISO 20345:2011
- Goliath Titanium Black Fibreglass Toe Capped Unisex Safety Boots 12, EU 47 EN ISO 20345:2011
- Goliath Titanium Black Fibreglass Toe Capped Unisex Safety Boots 13, EU 48 EN ISO 20345:2011
- Goliath Titanium Black Fibreglass Toe Capped Unisex Safety Boots 9, EU 43 EN ISO 20345:2011
- Goliath Titanium Black Fibreglass Toe Capped Unisex Safety Boots 4, EU 37 EN ISO 20345:2011
- Goliath Titanium Black Fibreglass Toe Capped Unisex Safety Boots 7, EU 39 EN ISO 20345:2011
- Goliath Tesladri Black Fibreglass Toe Capped Unisex Safety Boots 10, EU 47 EN ISO 20345:2011
