Goliath Titanium Black Fibreglass Toe Capped Unisex Safety Boots 9, EU 43 EN ISO 20345:2011

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
268-2284
Mfr. Part No.:
RF4500-09
Manufacturer:
Goliath
Find similar products by selecting one or more attributes.
Select all

Brand

Goliath

Series

Titanium

Product Type

Safety Boots

Gender

Unisex

Size EU

43

Size UK

9

Closure Type

Lace Up

Colour

Black

Safety Toe Type

Fibreglass

Midsole Material

Non-Metallic

Additional Safety Features

WR, HRO

Resistance Features

Abrasion Resistant

Size US

10

Safety Rating EN ISO 20345

Yes

Sole Material

EVA

Upper Material

Full Grain Leather

Standards/Approvals

EN ISO 20345:2011

Slip Resistance Rating

SRC

RoHS Status: Exempt

COO (Country of Origin):
CN
The Magnum Titanium safety boot has premium full grain waxy leather upper and Active-Tex waterproof membrane and cambrelle comfort lining with composite internal midsole.

EVA footbed

Non-metallic

Related links