MAGNUM Rhodium Black Fibreglass Toe Capped Unisex Safety Boots 5, EU 38 EN ISO 20345:2011
- RS Stock No.:
- 268-2271
- Mfr. Part No.:
- RF250-05
- Manufacturer:
- MAGNUM
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pair
MYR525.00
- RS Stock No.:
- 268-2271
- Mfr. Part No.:
- RF250-05
- Manufacturer:
- MAGNUM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MAGNUM | |
| Series | Rhodium | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 38 | |
| Size UK | 5 | |
| Colour | Black | |
| Closure Type | Lace Up | |
| Safety Toe Type | Fibreglass | |
| Resistance Features | Oil Resistant | |
| Size US | 6 | |
| Midsole Material | Non-Metallic | |
| Additional Safety Features | WR | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Microfibre | |
| Slip Resistance Rating | SRC | |
| Sole Material | EVA | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Select all | ||
|---|---|---|
Brand MAGNUM | ||
Series Rhodium | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 38 | ||
Size UK 5 | ||
Colour Black | ||
Closure Type Lace Up | ||
Safety Toe Type Fibreglass | ||
Resistance Features Oil Resistant | ||
Size US 6 | ||
Midsole Material Non-Metallic | ||
Additional Safety Features WR | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Microfibre | ||
Slip Resistance Rating SRC | ||
Sole Material EVA | ||
Standards/Approvals EN ISO 20345:2011 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Magnum Rhodium is a chemical splash resistant boot developed with specialist durability materials that are certified to prevent corrosion has chemical resistant microfibre upper and Activ-Tex waterproof and breathable bootie membrane lining.
BASF chemical resistant PU outsole
Anti-fatigue EVA footbed

