Portwest FW22 Black Steel Toe Capped Unisex Safety Boots 10, EU 44 EN ISO 20345:2011

Subtotal (1 pair)*

MYR224.44

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +MYR224.44

*price indicative

RS Stock No.:
268-2210
Mfr. Part No.:
FW22BKR44
Manufacturer:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Product Type

Safety Boots

Series

FW22

Gender

Unisex

Size EU

44

Size UK

10

Closure Type

Velcro Strap

Colour

Black

Safety Toe Type

Steel

Resistance Features

Oil Resistant, Slip Resistant

Size US

11

Midsole Material

Steel

Additional Safety Features

HRO

Safety Rating EN ISO 20345

Yes

Standards/Approvals

EN ISO 20345:2011

Upper Material

Leather

Sole Material

Rubber

Slip Resistance Rating

SRC

RoHS Status: Exempt

COO (Country of Origin):
CN
The Magnum Steelite Metatarsal Boot has leather upper, steel toecap and midsole with tough steel metatarsal cover offers supreme protection and comfort for the wearer. It is fully Compliant with all current standards, ideal for industrial wear with a strong and flexible construction.

•Highest slip resistance grade

•Heat resistant outsole

Related links