Portwest FW22 Black Steel Toe Capped Unisex Safety Boots 7, EU 41 EN ISO 20345:2011
- RS Stock No.:
- 268-2208
- Mfr. Part No.:
- FW22BKR41
- Manufacturer:
- Portwest
Subtotal (1 pair)*
MYR228.30
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 04 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR228.30 |
*price indicative
- RS Stock No.:
- 268-2208
- Mfr. Part No.:
- FW22BKR41
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Series | FW22 | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 41 | |
| Size UK | 7 | |
| Colour | Black | |
| Closure Type | Velcro Strap | |
| Safety Toe Type | Steel | |
| Additional Safety Features | HRO | |
| Midsole Material | Steel | |
| Size US | 8 | |
| Resistance Features | Oil Resistant, Slip Resistant | |
| Safety Rating EN ISO 20345 | Yes | |
| Sole Material | Rubber | |
| Slip Resistance Rating | SRC | |
| Upper Material | Leather | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Series FW22 | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 41 | ||
Size UK 7 | ||
Colour Black | ||
Closure Type Velcro Strap | ||
Safety Toe Type Steel | ||
Additional Safety Features HRO | ||
Midsole Material Steel | ||
Size US 8 | ||
Resistance Features Oil Resistant, Slip Resistant | ||
Safety Rating EN ISO 20345 Yes | ||
Sole Material Rubber | ||
Slip Resistance Rating SRC | ||
Upper Material Leather | ||
Standards/Approvals EN ISO 20345:2011 | ||
RoHS Status: Exempt
The Magnum Steelite Metatarsal Boot has leather upper, steel toecap and midsole with tough steel metatarsal cover offers supreme protection and comfort for the wearer. It is fully Compliant with all current standards, ideal for industrial wear with a strong and flexible construction.
•Highest slip resistance grade
•Heat resistant outsole
Related links
- Portwest FW22 Black Steel Toe Capped Unisex Safety Boots 12, EU 47 EN ISO 20345:2011
- Portwest FW22 Black Steel Toe Capped Unisex Safety Boots 10, EU 44 EN ISO 20345:2011
- Portwest FW22 Black EU 38 EN ISO 20345:2011
- Portwest FW22 Black EU 43 EN ISO 20345:2011
- Portwest FW22 Black EU 45 EN ISO 20345:2011
- Portwest FW22 Black EU 48 EN ISO 20345:2011
- Portwest FW75 Black Stainless Steel Toe Capped Unisex Safety Boots 7, EU 41 EN ISO 20345:2011 S5 EN 13832-3:2018
- Portwest FW32H Beige Stainless Steel Toe Capped Men's Safety Boots 7, EU 41 EN ISO 20345:2011
