MAGNUM M810013-021 Black Composite Toe Capped Unisex Safety Boots 11, EU 45 EN ISO 20345:2011
- RS Stock No.:
- 268-2206
- Mfr. Part No.:
- M810058
- Manufacturer:
- MAGNUM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 268-2206
- Mfr. Part No.:
- M810058
- Manufacturer:
- MAGNUM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MAGNUM | |
| Product Type | Safety Boots | |
| Series | M810013-021 | |
| Gender | Unisex | |
| Size EU | 45 | |
| Size UK | 11 | |
| Closure Type | Lace Up | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Additional Safety Features | HRO, WR | |
| Midsole Material | Composite | |
| Resistance Features | Anti-Static, Slip Resistant | |
| Size US | 12 | |
| Safety Rating EN ISO 20345 | Yes | |
| Slip Resistance Rating | SRC | |
| Sole Material | Polyurethane | |
| Upper Material | Full Grain Leather | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Select all | ||
|---|---|---|
Brand MAGNUM | ||
Product Type Safety Boots | ||
Series M810013-021 | ||
Gender Unisex | ||
Size EU 45 | ||
Size UK 11 | ||
Closure Type Lace Up | ||
Colour Black | ||
Safety Toe Type Composite | ||
Additional Safety Features HRO, WR | ||
Midsole Material Composite | ||
Resistance Features Anti-Static, Slip Resistant | ||
Size US 12 | ||
Safety Rating EN ISO 20345 Yes | ||
Slip Resistance Rating SRC | ||
Sole Material Polyurethane | ||
Upper Material Full Grain Leather | ||
Standards/Approvals EN ISO 20345:2011 | ||
RoHS Status: Exempt
The Magnum R-Master Met Safety Boot has hard-wearing protective TPU toe guard & moulded heel support. It has contour moulded Magnum PU footbed for underfoot cushioning and comfort.
•Water resistant
•Anti static
•Slip and oil resistant
