Goliath Roadmaster Metatarsal Black Composite Toe Capped Unisex Safety Boots 6, EU 47 EN ISO 20345:2011

Subtotal (1 pair)*

MYR612.08

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +MYR612.08

*price indicative

RS Stock No.:
268-2201
Mfr. Part No.:
M810058
Manufacturer:
Goliath
Find similar products by selecting one or more attributes.
Select all

Brand

Goliath

Series

Roadmaster Metatarsal

Product Type

Safety Boots

Gender

Unisex

Size EU

47

Size UK

6

Colour

Black

Closure Type

Lace Up

Safety Toe Type

Composite

Midsole Material

Composite

Additional Safety Features

WR, HRO

Size US

7

Resistance Features

Slip Resistant, Anti-Static

Safety Rating EN ISO 20345

Yes

Sole Material

Polyurethane

Slip Resistance Rating

SRC

Upper Material

Full Grain Leather

Standards/Approvals

EN ISO 20345:2011

RoHS Status: Exempt

COO (Country of Origin):
CN
The Magnum Roadmaster metatarsal safety boot has fast wicking lining for moisture management and comfort, durable full grain leather upper and contour moulded magnum PU footbed for underfoot cushioning and comfort.

PU high density midsole for long lasting support

Hardwearing protective TPU toe guard and moulded heel support

Related links