MAGNUM Strike Force 6.0 Black Composite Toe Capped Unisex Safety Boots 5, EU 38 EN ISO 20345:2011, EU, UKCA
- RS Stock No.:
- 268-2189
- Mfr. Part No.:
- M801550
- Manufacturer:
- MAGNUM
Subtotal (1 pair)*
MYR786.85
Stock information currently inaccessible - Please check back later
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR786.85 |
*price indicative
- RS Stock No.:
- 268-2189
- Mfr. Part No.:
- M801550
- Manufacturer:
- MAGNUM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MAGNUM | |
| Series | Strike Force 6.0 | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 38 | |
| Size UK | 5 | |
| Colour | Black | |
| Closure Type | Lace Up | |
| Safety Toe Type | Composite | |
| Additional Safety Features | WR, HRO | |
| Size US | 6 | |
| Resistance Features | Oil Resistant, Slip Resistant | |
| Midsole Material | Composite | |
| Safety Rating EN ISO 20345 | Yes | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | EN ISO 20345:2011, EU, UKCA | |
| Upper Material | Leather | |
| Select all | ||
|---|---|---|
Brand MAGNUM | ||
Series Strike Force 6.0 | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 38 | ||
Size UK 5 | ||
Colour Black | ||
Closure Type Lace Up | ||
Safety Toe Type Composite | ||
Additional Safety Features WR, HRO | ||
Size US 6 | ||
Resistance Features Oil Resistant, Slip Resistant | ||
Midsole Material Composite | ||
Safety Rating EN ISO 20345 Yes | ||
Slip Resistance Rating SRC | ||
Standards/Approvals EN ISO 20345:2011, EU, UKCA | ||
Upper Material Leather | ||
RoHS Status: Exempt
The Magnum Strike Force 6.0 safety boot has EXOGEL ultimate ankle impact protection, waterproof and breathable bootie membrane keeps feet dry with blood borne pathogen protection. Compression molded RECOIL midsole absorbs impact and provides all day support and comfort with high traction slip and oil resistant MICHELIN outsole for maximum grip.
Scanner safe hardware
Durable water resistant leather upper
Fast wicking lining for moisture management and comfort
Related links
- MAGNUM Strike Force 6.0 Black Composite Toe Capped Unisex Safety Boots 13 EU, UKCA
- MAGNUM Strike Force 6.0 Black Composite Toe Capped Unisex Safety Boots 3 EU, UKCA
- MAGNUM Strike Force 6.0 Black Composite Toe Capped Unisex Safety Boots 10 EU, UKCA
- MAGNUM Strike Force 6.0 Black Composite Toe Capped Unisex Safety Boots 12 EU, UKCA
- MAGNUM Strike Force 6.0 Black Composite Toe Capped Unisex Safety Boots 7 EN ISO 20345:2011, EU
- MAGNUM Strike Force 6.0 Black Composite Toe Capped Unisex Safety Boots 4 UKCA, EN ISO 20345:2011
- MAGNUM Strike Force 6.0 Black Composite Toe Capped Unisex Safety Boots 6 EN ISO 20345:2011, EU
- MAGNUM Strike Force 6.0 Black Composite Toe Capped Unisex Safety Boots 9 EU, EN ISO 20345:2011
