MAGNUM Precision Rigmaster Black Composite Toe Capped Unisex Safety Boots 7, EU 41 EN ISO 20345:2011, EU, UKCA
- RS Stock No.:
- 268-2179
- Mfr. Part No.:
- M801365
- Manufacturer:
- MAGNUM
Subtotal (1 pair)*
MYR585.27
FREE delivery for orders over RM 500.00
In Stock
- 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR585.27 |
*price indicative
- RS Stock No.:
- 268-2179
- Mfr. Part No.:
- M801365
- Manufacturer:
- MAGNUM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MAGNUM | |
| Product Type | Safety Boots | |
| Series | Precision Rigmaster | |
| Gender | Unisex | |
| Size EU | 41 | |
| Size UK | 7 | |
| Colour | Black | |
| Closure Type | Lace Up | |
| Safety Toe Type | Composite | |
| Additional Safety Features | HRO, WR | |
| Midsole Material | Composite | |
| Resistance Features | Water Resistant, Oil Resistant, Slip Resistant | |
| Size US | 8 | |
| Safety Rating EN ISO 20345 | Yes | |
| Sole Material | Rubber | |
| Upper Material | Full Grain Leather | |
| Standards/Approvals | EN ISO 20345:2011, EU, UKCA | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand MAGNUM | ||
Product Type Safety Boots | ||
Series Precision Rigmaster | ||
Gender Unisex | ||
Size EU 41 | ||
Size UK 7 | ||
Colour Black | ||
Closure Type Lace Up | ||
Safety Toe Type Composite | ||
Additional Safety Features HRO, WR | ||
Midsole Material Composite | ||
Resistance Features Water Resistant, Oil Resistant, Slip Resistant | ||
Size US 8 | ||
Safety Rating EN ISO 20345 Yes | ||
Sole Material Rubber | ||
Upper Material Full Grain Leather | ||
Standards/Approvals EN ISO 20345:2011, EU, UKCA | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Magnum Precision Rigmaster S3 SRC safety boot has magnum comfort plus insole for maximum comfort and shock absorption, waterproof and breathable bootie membrane keeps feet dry and durable waterproof full grain leather upper. Fast wicking lining for moisture management and comfort with high traction rubber outsole designed for maximum grip.
Hard-wearing protective TPU toe guard
Padded collar and tongue for comfort
Scanner safe hardware
PU high density midsole
Related links
- MAGNUM Precision Rigmaster Black Composite Toe Capped Unisex Safety Boots 10 EU, UKCA
- MAGNUM Precision Rigmaster Black Composite Toe Capped Unisex Safety Boots 9 EU, UKCA
- MAGNUM Precision Rigmaster Black Composite Toe Capped Unisex Safety Boots 12 EU, UKCA
- MAGNUM Precision Rigmaster Black Composite Toe Capped Unisex Safety Boots 11 EU, UKCA
- MAGNUM Precision Rigmaster Black Composite Toe Capped Unisex Safety Boots 13 EU, EN ISO 20345:2011
- MAGNUM Precision Rigmaster Black Composite Toe Capped Unisex Safety Boots 6 EU, EN ISO 20345:2011
- MAGNUM Precision Rigmaster Black Composite Toe Capped Unisex Safety Boots 8 EU, EN ISO 20345:2011
- MAGNUM Strike Force 6.0 Black Composite Toe Capped Unisex Safety Boots 7 EN ISO 20345:2011, EU
