Cofra NEW ELECTRICAL Black Non-Metallic Toe Capped Unisex Safety Boots 12, EU 47 EN ISO 20345:2011

Subtotal (1 pair)*

MYR401.99

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +MYR401.99

*price indicative

RS Stock No.:
268-2155
Mfr. Part No.:
26820-N00.W47
Manufacturer:
Cofra
Find similar products by selecting one or more attributes.
Select all

Brand

Cofra

Series

NEW ELECTRICAL

Product Type

Safety Boots

Gender

Unisex

Size EU

47

Size UK

12

Closure Type

Lace Up

Colour

Black

Safety Toe Type

Non-Metallic

Additional Safety Features

HRO, WRU

Midsole Material

Non-Metallic

Resistance Features

Abrasion Resistant, Penetration Resistant, Slip Resistant, Water Resistant

Size US

13

Safety Rating EN ISO 20345

Yes

Upper Material

Full Grain Leather

Sole Material

Nitrile Butadiene Rubber

Standards/Approvals

EN ISO 20345:2011

Slip Resistance Rating

SRC

RoHS Status: Exempt

The Magnum NEW ELECTRICAL SRC is a water repellent grain leather ankle boot has textile lining, anti-shock, slipping resistant and insole and sole are highly electric resistant. Metatarsal support gel footbed made of soft and scented polyurethane, electrically insulating, anatomic, covered with cloth, cold and heat insulation.

Non metallic APT plate

Zero perforation midsole with high electrical resistance

Energy absorption system

Related links