Cofra NEW ELECTRICAL Black Non-Metallic Toe Capped Unisex Safety Boots 9, EU 43 EN ISO 20345:2011

Subtotal (1 pair)*

MYR417.51

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +MYR417.51

*price indicative

RS Stock No.:
268-2152
Mfr. Part No.:
26820-N00.W42
Manufacturer:
Cofra
Find similar products by selecting one or more attributes.
Select all

Brand

Cofra

Series

NEW ELECTRICAL

Product Type

Safety Boots

Gender

Unisex

Size EU

43

Size UK

9

Colour

Black

Closure Type

Lace Up

Safety Toe Type

Non-Metallic

Resistance Features

Abrasion Resistant, Penetration Resistant, Slip Resistant, Water Resistant

Size US

10

Midsole Material

Non-Metallic

Additional Safety Features

HRO, WRU

Safety Rating EN ISO 20345

Yes

Sole Material

Nitrile Butadiene Rubber

Standards/Approvals

EN ISO 20345:2011

Upper Material

Full Grain Leather

Slip Resistance Rating

SRC

RoHS Status: Exempt

COO (Country of Origin):
AL
The Magnum NEW ELECTRICAL SRC is a water repellent grain leather ankle boot has textile lining, anti-shock, slipping resistant and insole and sole are highly electric resistant. Metatarsal support gel footbed made of soft and scented polyurethane, electrically insulating, anatomic, covered with cloth, cold and heat insulation.

Non metallic APT plate

Zero perforation midsole with high electrical resistance

Energy absorption system

Related links