Cofra NEW ELECTRICAL Black Non-Metallic Toe Capped Unisex Safety Boots 6, EU 39 EN ISO 20345:2011

Subtotal (1 pair)*

MYR417.51

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +MYR417.51

*price indicative

RS Stock No.:
268-2149
Mfr. Part No.:
26820-N00.W39
Manufacturer:
Cofra
Find similar products by selecting one or more attributes.
Select all

Brand

Cofra

Series

NEW ELECTRICAL

Product Type

Safety Boots

Gender

Unisex

Size EU

39

Size UK

6

Closure Type

Lace Up

Colour

Black

Safety Toe Type

Non-Metallic

Resistance Features

Abrasion Resistant, Penetration Resistant, Slip Resistant, Water Resistant

Midsole Material

Non-Metallic

Additional Safety Features

HRO, WRU

Size US

7

Safety Rating EN ISO 20345

Yes

Standards/Approvals

EN ISO 20345:2011

Upper Material

Full Grain Leather

Sole Material

Nitrile Butadiene Rubber

Slip Resistance Rating

SRC

RoHS Status: Exempt

COO (Country of Origin):
CN
The Magnum Black water repellent grain leather ankle boot has textile lining, anti-shock, slipping resistant, non metallic APT Plate midsole Zero Perforation, with high electrical resistance.

•Cold and heat insulation

•Padded collar

Related links