Cofra LAND BIS S3S CI LG FO SR Brown Steel Toe Capped Unisex Safety Boots 6, EU 39 EN 344

Subtotal (1 pair)*

MYR395.37

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +MYR395.37

*price indicative

RS Stock No.:
268-2063
Mfr. Part No.:
25510-N00
Manufacturer:
Cofra
Find similar products by selecting one or more attributes.
Select all

Brand

Cofra

Product Type

Safety Boots

Series

LAND BIS S3S CI LG FO SR

Gender

Unisex

Size EU

39

Size UK

6

Colour

Brown

Closure Type

Lace Up

Safety Toe Type

Steel

Midsole Material

Steel

Size US

7

Resistance Features

Water Resistant, Slip Resistant, Penetration Resistant, Abrasion Resistant

Safety Rating EN ISO 20345

Yes

Standards/Approvals

EN 344

Upper Material

Nubuck

Slip Resistance Rating

SRC

Sole Material

Polyurethane

RoHS Status: Exempt

The Magnum LAND S3 water repellent pull-up nubuck boot has Texelle lining. It is antistatic, anti-shock, slipping resistant, with steel midsole and padded collar.

Anti perforation midsole

Energy absorption system

PU sole

Related links