- RS Stock No.:
- 268-2009
- Mfr. Part No.:
- FW75TAR38
- Manufacturer:
- Portwest
Price 1 Pair
MYR217.74
3 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Pair(s) | Per Pair |
---|---|
1 + | MYR217.74 |
- RS Stock No.:
- 268-2009
- Mfr. Part No.:
- FW75TAR38
- Manufacturer:
- Portwest
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Portwest Neptune Rigger Safety Boots is a waterproof alternative to the traditional leather rigger. Its fur lined is for added warmth and comfort, is an innovative design which makes it a quality component to define the foot protection collection.
Cold insulation
Protective steel toecap
Protective steel toecap
Specifications
Attribute | Value |
---|---|
Series | FW75 |
Gender | Unisex |
Shoe Size EU | 38 |
Shoe Size UK | 5 |
Shoe Size US | 6 |
Colour | Black |
Safety Toe Type | Stainless Steel |
Safety Toe | Yes |
Anti-Static | Yes |
ESD Safe | No |
Closure Type | None |
Water Resistant | Yes |
Penetration Resistant | Yes |
Additional Safety Features | A |
Safety Rating EN ISO 20345 | S5 |
Anti-Slip | Yes |
Sole Material | PVC |
Upper Material | PVC |
Slip Resistance Rating | SRC |
Midsole Type | Steel |