Portwest FW75 Black Stainless Steel Toe Capped Unisex Safety Boots 13, EU 48 EN ISO 20345:2011 S5 EN 13832-3:2018

Subtotal (1 pair)*

MYR178.60

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +MYR178.60

*price indicative

RS Stock No.:
268-2005
Mfr. Part No.:
FW75BKR48
Manufacturer:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Product Type

Safety Boots

Series

FW75

Gender

Unisex

Size EU

48

Size UK

13

Colour

Black

Safety Toe Type

Stainless Steel

Midsole Material

Steel

Additional Safety Features

A

Resistance Features

Anti-Static, Water Resistant, Cold Resistant

Size US

14

Safety Rating EN ISO 20345

Yes

Sole Material

Polyvinyl Chloride

Slip Resistance Rating

SRC

Standards/Approvals

EN ISO 20345:2011 S5 EN 13832-3:2018

Upper Material

Polyvinyl Chloride

RoHS Status: Exempt

COO (Country of Origin):
CN
The Portwest Neptune Rigger Safety Boots is a waterproof alternative to the traditional leather rigger. Its fur lined is for added warmth and comfort, is an innovative design which makes it a quality component to define the foot protection collection.

Cold insulation

Protective steel toecap

Related links